Heat Sinks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 Marketplace | 1 : $58.00000 Bulk | - | - | Bulk | Active | Top Mount | FPGA | Bolt On | Rectangular, Fins | 3.740" (95.00mm) | 2.953" (75.00mm) | - | 1.181" (30.00mm) | - | - | - | Aluminum | - | ||
2 Marketplace | 1 : $23.20000 Bulk | - | - | Bulk | Active | Top Mount | CPU | Bolt On | Rectangular, Fins | 2.657" (67.50mm) | 1.240" (31.50mm) | - | - | - | - | - | Aluminum | - |