Heat Sinks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : $1.95000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Top Mount | Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.590" (15.00mm) | - | - | - | Aluminum | - | ||
1,028 In Stock | 1 : $8.02000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.374" (9.50mm) | - | 26.20°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
3,945 In Stock | 1 : $9.37000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Angled Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.295" (7.50mm) | - | 18.20°C/W @ 200 LFM | - | Aluminum | Blue Anodized |