Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,528 In Stock | 1 : $1.56000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-218 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 2.0W @ 20°C | 3.00°C/W @ 400 LFM | 8.30°C/W | Aluminum | Black Anodized | ||
3,502 In Stock | 1 : $5.51000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 5.00°C/W @ 500 LFM | 12.50°C/W | Aluminum | Black Anodized | ||
0 In Stock | Active | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 4.00°C/W @ 400 LFM | 13.40°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 800 : $1.47258 Bulk | - | Bulk | Active | Board Level | KLM | Bolt On | Rectangular, Fins | 1.476" (37.50mm) | 1.142" (29.00mm) | - | 0.472" (12.00mm) | - | - | 13.00°C/W | Aluminum | Black Anodized |