Heat Sinks

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V2017B
V2017B
HEATSINK ANOD ALUM CPU
Assmann WSW Components
39,728
In Stock
1 : $0.66000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
-
Square, Pin Fins
0.394" (10.00mm)
0.394" (10.00mm)
-
0.275" (7.00mm)
-
-
31.00°C/W
Aluminum
Black Anodized
624-45ABT3
624-45ABT3
HEATSINK CPU 21MM SQ W/ADH BLK
Wakefield-Vette
12,459
In Stock
1 : $2.27000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
0.827" (21.00mm)
0.827" (21.00mm)
-
0.450" (11.43mm)
-
15.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
25,913
In Stock
1 : $3.75000
Box
Tariff may apply if shipping to the United States
Box
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Included)
Square, Fins
0.748" (19.00mm)
0.748" (19.00mm)
-
0.500" (12.70mm)
-
4.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
1,005
In Stock
1 : $6.04000
Box
Tariff may apply if shipping to the United States
Box
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Included)
Square, Fins
0.748" (19.00mm)
0.748" (19.00mm)
-
0.370" (9.40mm)
-
5.30°C/W @ 200 LFM
-
Aluminum
Black Anodized
Showing
of 4

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.