Heat Sinks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,531 In Stock | 1 : $1.15000 Box | - | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.453" (11.50mm) | 3.1W @ 75°C | 8.40°C/W @ 200 LFM | 23.91°C/W | Aluminum Alloy | Black Anodized | |||
508 In Stock | 1 : $0.95000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Top Mount | Raspberry Pi, Raspberry Pi 3 | Thermal Tape, Adhesive (Included) | Square, Fins | 0.512" (13.00mm) | 0.512" (13.00mm) | - | 0.118" (3.00mm) | - | - | - | Aluminum | - |