Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-1146-C1-R0
ATS-1146-C1-R0
1/2 BRICK HEATSINK 58X61X22.9MM
Advanced Thermal Solutions Inc.
791
In Stock
1 : $20.11000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.323" (59.00mm)2.401" (61.00mm)-0.902" (22.90mm)-1.30°C/W @ 200 LFM-AluminumGold Anodized
528-45AB
528-45AB
HEATSINK DC/DC HALF BRICK VERT
Wakefield-Vette
8,002
In Stock
1 : $3.28000
Bulk
Bulk
ActiveBoard LevelHalf Brick DC/DC ConverterBolt OnRectangular, Fins2.402" (61.00mm)2.280" (57.91mm)-0.450" (11.43mm)7.0W @ 60°C3.20°C/W @ 300 LFM-AluminumBlack Anodized
518-95AB
518-95AB
HEATSINK DC/DC HALF BRICK VERT
Wakefield-Vette
695
In Stock
1 : $4.86000
Bulk
Bulk
ActiveBoard LevelHalf Brick DC/DC ConverterBolt OnRectangular, Fins2.402" (61.00mm)2.280" (57.91mm)-0.950" (24.13mm)11.0W @ 60°C2.00°C/W @ 300 LFM-AluminumBlack Anodized
ATS-1144-C1-R0
ATS-1144-C1-R0
1/2 BRICK HEATSINK 58X61X11.4MM
Advanced Thermal Solutions Inc.
534
In Stock
1 : $16.80000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.323" (59.00mm)2.401" (61.00mm)-0.449" (11.40mm)-3.90°C/W @ 200 LFM-AluminumGold Anodized
ATS-1104-C1-R0
ATS-1104-C1-R0
1/2 BRICK HEATSINK 61X58X11.4MM
Advanced Thermal Solutions Inc.
3,701
In Stock
1 : $16.80000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.402" (61.00mm)2.323" (59.00mm)-0.449" (11.40mm)-3.30°C/W @ 200 LFM-AluminumGold Anodized
ATS-1106-C1-R0
ATS-1106-C1-R0
1/2 BRICK HEATSINK 61X58X22.9MM
Advanced Thermal Solutions Inc.
909
In Stock
1 : $19.87000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.402" (61.00mm)2.323" (59.00mm)-0.902" (22.90mm)-1.30°C/W @ 200 LFM-AluminumGold Anodized
ATS-1103-C1-R0
ATS-1103-C1-R0
1/2 BRICK HEATSINK 61X58X6.1MM
Advanced Thermal Solutions Inc.
76
In Stock
1 : $14.65000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.402" (61.00mm)2.323" (59.00mm)-0.240" (6.10mm)-9.60°C/W @ 200 LFM-AluminumGold Anodized
ATS-1143-C1-R0
ATS-1143-C1-R0
1/2 BRICK HEATSINK 58X61X6.1MM
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $14.16000
Bulk
Bulk
ActiveTop MountHalf Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.283" (58.00mm)2.401" (61.00mm)-0.240" (6.10mm)-9.40°C/W @ 200 LFM-AluminumGold Anodized
Showing
1 - 8
of 8

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.