Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : $22.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Top Mount | BGA | Clip, Thermal Material | Square, Angled Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.689" (17.50mm) | - | 8.70°C/W @ 200 LFM | - | Aluminum | Blue Anodized | |||
48 In Stock | 1 : $19.25000 Bulk | - | Bulk | Active | Top Mount | BGA | Clip, Thermal Material | Square, Angled Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.295" (7.50mm) | - | 19.70°C/W @ 200 LFM | - | Aluminum | Blue Anodized | |||
97 In Stock | 1 : $20.76000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Top Mount | BGA | Clip, Thermal Material | Square, Angled Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.492" (12.50mm) | - | 11.70°C/W @ 200 LFM | - | Aluminum | Blue Anodized |