Adhesives, Epoxies, Greases, Pastes

Results: 2
Size / Dimension
25 ml Syringe45 ml Cartridge
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
8329TFF-50ML
8329TFF-50ML
FAST CURE THERM COND ADH FLOW
MG Chemicals
41
In Stock
1 : $52.27000
Bulk
Bulk
Active
Epoxy, 2 Part
45 ml Cartridge
-40°F ~ 302°F (-40°C ~ 150°C)
Beige
0.80W/m-K
-
36 Months
50°F ~ 86°F (10°C ~ 30°C)
8329TFF-25ML
8329TFF-25ML
FAST CURE THERM COND ADH FLOW
MG Chemicals
69
In Stock
1 : $36.79000
Bulk
Bulk
Active
Epoxy, 2 Part
25 ml Syringe
-40°F ~ 302°F (-40°C ~ 150°C)
Beige
0.80W/m-K
-
36 Months
50°F ~ 86°F (10°C ~ 30°C)
Showing
of 2

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.