Pads, Sheets, Bridges
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 24 : $531.13458 Box | - | Box | Active | Thermally Conductive | Interface Pad, Roll | Rectangular | 20.00m x 300.00mm | 0.0591" (1.500mm) | Acrylic Elastomer | Tacky - Both Sides | Polyethylene-Terephthalate (PET) | White-Yellow | - | 2.0W/m-K | |||
0 In Stock Check Lead Time | 40 : $576.02050 Bulk | - | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $697.06000 Box | - | Box | Discontinued at Digi-Key | Thermally Conductive | Interface Pad, Roll | Rectangular | 30.00m x 300.00mm | 0.0300" (0.762mm) | Acrylic Elastomer | Tacky - Both Sides | Polyethylene-Terephthalate (PET) | White-Yellow | - | 2.0W/m-K | |||
0 In Stock Check Lead Time | Active | - | Box | Active | Thermally Conductive | Interface Pad, Roll | Rectangular | 20.00m x 300.00mm | 0.0390" (0.991mm) | Acrylic Elastomer | Tacky - Both Sides | Polyethylene-Terephthalate (PET) | White-Yellow | - | 2.0W/m-K | |||
0 In Stock Check Lead Time | Active | - | Box | Active | Thermally Conductive | Interface Pad, Roll | Rectangular | 20.00m x 300.00mm | 0.0200" (0.508mm) | Acrylic Elastomer | Tacky - Both Sides | Polyethylene-Terephthalate (PET) | White | - | 2.0W/m-K |