Thermal Management

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Sensing Temperature
-265°C ~ 1800°C-
Accuracy
±0.5°C(Max)-
Topology
ADC (Sigma Delta), Comparator, Register BankADC (Sigma Delta), Multiplexer, Register Bank
Voltage - Supply
2.85V ~ 5.25V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
20-SSOP (0.209", 5.30mm Width)20-WQFN Exposed Pad48-LQFP
Supplier Device Package
20-SSOP20-TQFN (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
13,348
In Stock
1 : $8.10000
Cut Tape (CT)
2,000 : $4.42481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTemp Monitoring System (Sensor)External-±0.5°C(Max)ADC (Sigma Delta), Comparator, Register BankSPINoNo3V ~ 3.6V-40°C ~ 125°CSurface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
1,743
In Stock
1 : $8.10000
Tube
-
Tube
ActiveTemp Monitoring System (Sensor)External-±0.5°C(Max)ADC (Sigma Delta), Comparator, Register BankSPINoNo3V ~ 3.6V-40°C ~ 125°CSurface Mount20-WQFN Exposed Pad20-TQFN (5x5)
48-LQFP
LTC2986CLX-1#PBF
IC SENSOR TEMP MEASUREMNT 48LQFP
Analog Devices Inc.
270
In Stock
1 : $38.74000
Tray
-
Tray
ActiveTemp Monitoring System (Sensor)External-265°C ~ 1800°C-ADC (Sigma Delta), Multiplexer, Register BankSPINoNo2.85V ~ 5.25V0°C ~ 70°CSurface Mount48-LQFP48-LQFP (7x7)
Showing
of 3

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.