Thermal Cutoffs (Thermal Fuses)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | - | Bulk | Active | Fuse | 85°C (185°F) | 115°C (239°F) | - | 250.0 | 15 A | CCC, cUL, PSE, UL, VDE | 200°C (392°F) | Radial | |||
0 Marketplace | Active | - | Bulk | Active | Fuse | 106°C (223°F) | 136°C (277°F) | - | 250.0 | 15 A | CCC, cUL, PSE, UL, VDE | 200°C (392°F) | Radial |