Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - AC
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
H2
H1
ALLOY THERMAL CUTOFF
SETsafe | SETfuse
49,762
Marketplace
25 : $0.39920
Bulk
Bulk
ActiveFuse79°C (174°F)102°C (216°F)-250502 ACCC, KTL, PSE, TUV200°C (392°F)Axial
H2
H2
ALLOY THERMAL CUTOFF
SETsafe | SETfuse
49,658
Marketplace
25 : $0.39920
Bulk
Bulk
ActiveFuse91°C (196°F)115°C (239°F)-250502 ACCC, cUL, KTL, PSE, TUV200°C (392°F)Axial
TCO 250VAC 0.5A 145C(293F) RDL
EYP-2BH145
TCO 250VAC 0.5A 145C(293F) RDL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
ObsoleteFuse125°C (257°F)145°C (293°F)-25050500 mABEAB, CCC, CSA, PSE, UL, VDE200°C (392°F)Radial
TCO 250VAC 115C (239F) RADIAL
EYP-2BH115
TCO 250VAC 115C (239F) RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Box
ObsoleteFuse90°C (194°F)115°C (239°F)-25050-BEAB, CCC, CSA,cUL, PSE, UL, VDE200°C (392°F)Radial
TCO 250VAC 134C (273F) RADIAL
EYP-2BH134
TCO 250VAC 134C (273F) RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Box
ObsoleteFuse95°C (203°F)134°C (273°F)-25050-BEAB, CCC, CSA,cUL, PSE, UL, VDE200°C (392°F)Radial
TCO 250VAC 139C (282F) RADIAL
EYP-2BH138
TCO 250VAC 139C (282F) RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Box
ObsoleteFuse105°C (221°F)139°C (282°F)-25050-BEAB, CCC, CSA,cUL, PSE, UL, VDE200°C (392°F)Radial
Showing
of 6

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.