Thermal Cutoffs (Thermal Fuses)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,895 Marketplace | 25 : $1.00000 Bulk | - | Bulk | Active | Fuse | 91°C (196°F) | 115°C (239°F) | - | 250.0 | 50.0 | 3 A | CCC, cUL, KTL, PSE, TUV, UL | 200°C (392°F) | Axial | |||
39,835 Marketplace | 25 : $1.00000 Bulk | - | Bulk | Active | Fuse | 79°C (174°F) | 102°C (216°F) | - | 250.0 | 50.0 | 3 A | CCC, KTL, PSE, TUV | 200°C (392°F) | Axial | |||
39,770 Marketplace | 25 : $1.00000 Bulk | - | Bulk | Active | Fuse | 61°C (142°F) | 86°C (187°F) | - | 250.0 | 50.0 | 3 A | CCC, KTL, PSE, TUV | 200°C (392°F) | Axial |