Thermal Cutoffs (Thermal Fuses)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Rated Functioning Temperature
72°C (162°F)77°C (171°F)82°C (180°F)85°C (185°F)
Package / Case
NonstandardNonstandard SMD
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
SC-Series
SC85AAB
TCO 28VDC 25A 85C (185F) SMD
Bourns Inc.
13,629
In Stock
1 : $1.26000
Cut Tape (CT)
5,000 : $0.47462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
85°C (185°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC-Series
SC72AAB
TCO 28VDC 25A 72C (162F) SMD
Bourns Inc.
3,902
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.47268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
72°C (162°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC-Series
SC85AAA
TCO 28VDC 25A 85C (185F) SMD
Bourns Inc.
2,687
In Stock
1 : $1.44000
Cut Tape (CT)
5,000 : $0.58355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
85°C (185°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC82AAB
SC82AAB
TCO 28VDC 25A 82C (180F) SMD
Bourns Inc.
5,574
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
82°C (180°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard
SC-Series
SC77AAA
TCO 28VDC 25A 77C (171F) SMD
Bourns Inc.
16,561
In Stock
1 : $1.44000
Cut Tape (CT)
5,000 : $0.55555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
77°C (171°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC-Series
SC72AAA
TCO 28VDC 25A 72C (162F) SMD
Bourns Inc.
3,711
In Stock
1 : $1.44000
Cut Tape (CT)
5,000 : $0.55555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
72°C (162°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC-Series
SC77AAB
TCO 28VDC 25A 77C (171F) SMD
Bourns Inc.
9,150
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
77°C (171°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
SC-Series
SC82AAA
TCO 28VDC 25A 82C (180F) SMD
Bourns Inc.
411
In Stock
1 : $1.44000
Cut Tape (CT)
5,000 : $0.58355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Breaker
25°C (77°F)
82°C (180°F)
40°C (104°F)
28.0
25 A
cUL, TUV, UL
-
Nonstandard SMD
Showing
of 8

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.