Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
P25-4026
P25-4026
2.54MM CENTER TWO PART PROBE
Harwin Inc.
385
In Stock
1 : $4.98000
Bulk
Bulk
ActiveSerrated HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-0423
P25-0423
2.54MM CENTER TWO PART PROBE
Harwin Inc.
12,905
In Stock
1 : $2.87000
Bulk
Bulk
ActiveSpherical Radius HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-3226
P25-3226
2.54MM CENTER TWO PART PROBE
Harwin Inc.
907
In Stock
1 : $4.26000
Bulk
Bulk
ActiveCrown HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-4023
P13-4023
1.27MM CENTER TWO PART PROBE
Harwin Inc.
6,355
In Stock
1 : $4.54000
Bulk
Bulk
ActiveSerrated HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-0121
P19-0121
1.90MM CENTER TWO PART PROBE
Harwin Inc.
8,412
In Stock
1 : $4.16000
Bulk
Bulk
ActiveSpear HeadSleeve S19-5010.132" (3.35mm)0.644" (16.35mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-0123
P13-0123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
11,165
In Stock
1 : $4.32000
Bulk
Bulk
ActiveSpear HeadSleeve S13-5030.132" (3.35mm)0.644" (16.35mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-4023
P25-4023
2.54MM CENTER TWO PART PROBE
Harwin Inc.
3,139
In Stock
1 : $5.03000
Bulk
Bulk
ActiveSerrated HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-5223
P25-5223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
5,023
In Stock
1 : $3.13000
Bulk
Bulk
ActiveStar HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-1726
P25-1726
2.54MM CENTER TWO PART PROBE
Harwin Inc.
825
In Stock
1 : $4.26000
Bulk
Bulk
ActiveTulip HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-0123
P25-0123
2.54MM CENTER TWO PART PROBE
Harwin Inc.
1,277
In Stock
1 : $2.85000
Bulk
Bulk
ActiveSpear HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-2123
P13-2123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
3,081
In Stock
1 : $4.31000
Bulk
Bulk
ActiveConvex HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-1123
P13-1123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
1,342
In Stock
1 : $4.32000
Bulk
Bulk
ActiveConcave HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
S25-022
S25-022
SPRING PROBE SLEEVE
Harwin Inc.
5,423
In Stock
1 : $1.38000
Bulk
Bulk
ActiveSolder CupP25-xx2 Series0.205" (5.20mm)0.933" (23.70mm)---1 Piece--Phosphor Bronze, Gold Plated-
P25-0822
P25-0822
2.54MM CENTER TWO PART PROBE
Harwin Inc.
645
In Stock
1 : $2.81000
Bulk
Bulk
ActiveFlat HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-4021
P19-4021
1.90MM CENTER TWO PART PROBE
Harwin Inc.
1,828
In Stock
1 : $3.64000
Bulk
Bulk
ActiveSerrated HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-1121
P19-1121
1.90MM CENTER TWO PART PROBE
Harwin Inc.
261
In Stock
1 : $3.42000
Bulk
Bulk
ActiveConcave HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
S25-512
S25-512
SPRING PROBE SLEEVE
Harwin Inc.
5,325
In Stock
1 : $1.43000
Bulk
Bulk
ActiveSolder CrimpP25-xx2 Series0.205" (5.20mm)0.933" (23.70mm)---1 Piece--Phosphor Bronze, Gold Plated-
P25-0126
P25-0126
2.54MM CENTER TWO PART PROBE
Harwin Inc.
702
In Stock
1 : $3.56000
Bulk
Bulk
ActiveSpear HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-1223
P25-1223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
375
In Stock
1 : $2.84000
Bulk
Bulk
ActiveConcave HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-2221
P19-2221
1.90MM CENTER TWO PART PROBE
Harwin Inc.
0
In Stock
1 : $3.42000
Bulk
Bulk
ActiveConvex HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
2POS SPRING PROBE CONN
P25-2625
2POS SPRING PROBE CONN
Harwin Inc.
0
In Stock
Active
Bag
ActiveConvex HeadSleeve S25-XX20.080" (2.00mm)0.925" (23.50mm)---1 Piece3 ABrassBeryllium Copper, Rhodium Plated-40 ~ 185°F (-40 ~ 85°C)
P25-7017
P25-7017
2.54MM MIN CENTER SPRING PROBE
Harwin Inc.
0
In Stock
Obsolete
Bulk
ObsoleteChisel Head-0.197" (5.00mm)1.752" (44.50mm)---1 Piece3 ASteelSteel, Nickel Plated-40 ~ 185°F (-40 ~ 85°C)
P25-4021
P25-4021
2.54MM CENTER TWO PART PROBE
Harwin Inc.
0
In Stock
1,000 : $3.13257
Bulk
Bulk
ActiveCrown HeadSleeve S25-5010.098" (2.50mm)0.394" (10.00mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-0321
P25-0321
2.54MM CENTER TWO PART PROBE
Harwin Inc.
0
In Stock
Active
Bulk
ActiveSpherical Radius HeadSleeve S25-5010.098" (2.50mm)0.394" (10.00mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-2223
P25-2223
2.54MM CENTER TWO PART PROBE
Harwin Inc.
0
In Stock
Active
Bulk
ActiveConvex HeadSleeve S25-XX20.245" (6.20mm)0.972" (24.70mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
Showing
1 - 25
of 25

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).