Test Probe Tips

Results: 4
Tip Type
Concave HeadConvex HeadSerrated HeadSpear Head
Length - Tip
0.132" (3.35mm)0.159" (4.04mm)
Length - Overall
0.644" (16.35mm)0.671" (17.04mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
P19-2221
P19-2221
1.90MM CENTER TWO PART PROBE
Harwin Inc.
171
In Stock
1 : $3.42000
Bulk
Bulk
ActiveConvex HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-1121
P19-1121
1.90MM CENTER TWO PART PROBE
Harwin Inc.
1,111
In Stock
1 : $3.42000
Bulk
Bulk
ActiveConcave HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-4021
P19-4021
1.90MM CENTER TWO PART PROBE
Harwin Inc.
988
In Stock
1 : $3.64000
Bulk
Bulk
ActiveSerrated HeadSleeve S19-5010.159" (4.04mm)0.671" (17.04mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P19-0121
P19-0121
1.90MM CENTER TWO PART PROBE
Harwin Inc.
8,307
In Stock
1 : $4.32000
Bulk
Bulk
ActiveSpear HeadSleeve S19-5010.132" (3.35mm)0.644" (16.35mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
Showing
of 4

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).