Test Probe Tips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,430 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | Solder Cup | - | 0.205" (5.20mm) | 0.933" (23.70mm) | - | - | - | 1 Piece | - | - | Phosphor Bronze, Gold Plated | - | |||
2,612 In Stock | 1 : $2.84000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Concave Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2,016 In Stock | 1 : $3.09000 Bulk | - | Bulk | Active | Star Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |