Test Points

Results: 6
Series
-THM
Type
PC Test Point, CompactPC Test Point, MiniaturePC Test Point, Multipurpose
Hole Diameter
0.040" (1.02mm)0.042" (1.06mm)0.063" (1.60mm)
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.100" Dia x 0.300" L (2.54mm x 7.62mm)0.125" Dia x 0.220" L (3.18mm x 5.59mm)0.125" Dia x 0.320" L (3.18mm x 8.13mm)0.125" Dia x 0.350" L (3.18mm x 8.89mm)0.125" Dia x 0.445" L (3.18mm x 11.30mm)
Height
0.180" (4.57mm)0.220" (5.59mm)0.320" (8.13mm)-
Plating
SilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
161,113
In Stock
42,500
Factory
1 : $0.38000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5005
5005
PC TEST POINT COMPACT RED
Keystone Electronics
109,196
In Stock
563,800
Factory
1 : $0.38000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5000
5000
PC TEST POINT MINIATURE RED
Keystone Electronics
42,338
In Stock
18,800
Factory
1 : $0.38000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Red
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5280
5280
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
31,192
In Stock
3,800
Factory
1 : $0.30000
Bulk
-
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.445" L (3.18mm x 11.30mm)
0.320" (8.13mm)
Tin
Nylon 46, UL 94V-0
Phosphor Bronze
5260
5260
PC TEST POINT MINIATURE RED
Keystone Electronics
7,753
In Stock
4,600
Factory
1 : $0.30000
Bulk
-
Bulk
Active
PC Test Point, Miniature
Through Hole
Red
0.042" (1.06mm)
0.100" Dia x 0.300" L (2.54mm x 7.62mm)
0.180" (4.57mm)
Tin
Nylon 46, UL 94V-0
Phosphor Bronze
5270
5270
PC TEST POINT COMPACT RED
Keystone Electronics
15,937
In Stock
7,000
Factory
1 : $0.34000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.350" L (3.18mm x 8.89mm)
0.220" (5.59mm)
Tin
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 6

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).