Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
6,372,271
In Stock
16,518,000
Factory
1 : $0.45000
Cut Tape (CT)
1,000 : $0.21493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test Point, MiniatureSurface Mount--0.105" L x 0.040" W (2.67mm x 1.02mm)0.060" (1.52mm)SilverNo InsulationPhosphor Bronze
5005
5005
PC TEST POINT COMPACT RED
Keystone Electronics
551,458
In Stock
577,400
Factory
1 : $0.42000
Bulk
Bulk
ActivePC Test Point, CompactThrough HoleRed0.063" (1.60mm)0.125" Dia x 0.220" L (3.18mm x 5.59mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
Showing
1 - 2
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).