Test Points
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,616 In Stock 132,300 Factory | 1 : $0.39000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
23,743 In Stock 4,000 Factory | 1 : $0.39000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Yellow | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |