Test Points

Results: 2
Manufacturer
Keystone ElectronicsKOA Speer Electronics, Inc.
Series
-RC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
PC Test PointPC Test Point, Miniature
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.060" (1.52mm)0.079" (2.00mm)
Plating
-Silver
Material - Insulation
-No Insulation
Material - Body
-Phosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
141,310
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test PointSurface Mount--0.126" L x 0.063" W (3.20mm x 1.60mm)0.079" (2.00mm)---
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
1,849,792
In Stock
1,852,000
Factory
1 : $0.45000
Cut Tape (CT)
1,000 : $0.21493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test Point, MiniatureSurface Mount--0.105" L x 0.040" W (2.67mm x 1.02mm)0.060" (1.52mm)SilverNo InsulationPhosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).