Results: 0
Manufacturer
Cinch Connectivity Solutions JohnsonE-Z-HookGrayhill Inc.Harwin Inc.Keystone ElectronicsKOA Speer Electronics, Inc.Mill-Max Manufacturing Corp.MolexPanasonic Electronic ComponentsPhoenix ContactRadiall USA, Inc.Samtec Inc.SCHURTER Inc.TE Connectivity Aerospace, Defense and Marine
Series
-*11001110021100311004110051100611007110081100911010
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
PC Test Point JackPC Test PointPC Test Point, CompactPC Test Point, Double LoopPC Test Point, Large ProfilePC Test Point, LoopPC Test Point, Low ProfilePC Test Point, MiniaturePC Test Point, MultipurposePC Test Point, SlottedStandard Hook
Mounting Type
-Chassis MountPanel MountSurface MountSurface Mount, Through HoleThreaded StudThrough HoleThrough Hole, Right Angle
Color
-BlackBlueBrownGrayGreenMultipleNaturalOrangePurpleRedSilverVioletWhite
Hole Diameter
0.035" (0.89mm)0.036" (0.91mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.04mm)0.042" (1.06mm)0.043" (1.09mm)0.044" (1.12mm)0.047" (1.19mm)0.050" (1.27mm)0.051" (1.30mm)0.052" (1.32mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.071" L x 0.098" W (1.80mm x 2.50mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.094" Dia (2.39mm)0.100" Dia (2.54mm)0.100" Dia x 0.045" L (2.54mm x 1.14mm)0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.100" Dia x 0.300" L (2.54mm x 7.62mm)0.105" L x 0.040" W (2.67mm x 1.02mm)0.114" L x 0.075" W (2.90mm x 1.91mm)0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.045" (1.15mm)0.049" (1.25mm)0.055" (1.40mm)0.057" (1.45mm)0.060" (1.52mm)0.071" (1.80mm)0.079" (2.00mm)0.090" (2.29mm)0.098" (2.50mm)0.100" (2.54mm)0.120" (3.05mm)0.180" (4.57mm)
Plating
-GoldNickelSilverTin over NickelTinTin-Lead
Material - Insulation
-Liquid Crystal Polymer (LCP)No InsulationNylon 46, UL 94V-0NylonPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polycarbonate (PC)Polycyclohexylenedimethylene Terephthalate (PCT)Polytetrafluoroethylene (PTFE)TFE Fluorocarbon
Material - Body
-Beryllium CopperBrassPhosphor BronzeSteel
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.