Test Points

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5007
5007
PC TEST POINT COMPACT WHITE
Keystone Electronics
44,141
In Stock
121,800
Factory
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
PC Test Point, Compact
Through Hole
White
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5015
5017
PC TEST POINT MINIATURE
Keystone Electronics
264,619
In Stock
560,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.17010
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).