Test Points
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,400 In Stock | 1 : $0.34000 Cut Tape (CT) 2,500 : $0.13966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Tin | No Insulation | Brass | |||
231,086 In Stock 67,500 Factory | 1 : $0.41000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |