Test Points

Results: 4
Type
PC Test Point, MiniaturePC Test Point, Multipurpose
Color
BlackRedYellow
Hole Diameter
0.040" (1.02mm)0.063" (1.60mm)
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.125" Dia x 0.320" L (3.18mm x 8.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
258,843
In Stock
11,300
Factory
1 : $0.41000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Black
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5011
5011
PC TEST POINT MULTIPURPOSE BLACK
Keystone Electronics
142,361
In Stock
91,000
Factory
1 : $0.41000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Black
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5004
5004
PC TEST POINT MINIATURE YELLOW
Keystone Electronics
120,106
In Stock
1 : $0.41000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Yellow
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
52,322
In Stock
83,900
Factory
1 : $0.41000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).