Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5005
5005
PC TEST POINT COMPACT RED
Keystone Electronics
419,596
In Stock
1,340,000
Factory
1 : $0.38000
Bulk
Bulk
ActivePC Test Point, CompactThrough HoleRed0.063" (1.60mm)0.125" Dia x 0.220" L (3.18mm x 5.59mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
5000
5000
PC TEST POINT MINIATURE RED
Keystone Electronics
382,194
In Stock
1 : $0.38000
Bulk
Bulk
ActivePC Test Point, MiniatureThrough HoleRed0.040" (1.02mm)0.100" Dia x 0.180" L (2.54mm x 4.57mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
5007
5007
PC TEST POINT COMPACT WHITE
Keystone Electronics
197
In Stock
260,400
Factory
1 : $0.38000
Bulk
Bulk
ActivePC Test Point, CompactThrough HoleWhite0.063" (1.60mm)0.125" Dia x 0.220" L (3.18mm x 5.59mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).