Test Points

Results: 3
Manufacturer
Cinch Connectivity Solutions JohnsonKeystone Electronics
Series
-THM
Type
PC Test Point JackPC Test Point, Multipurpose
Color
BlackRedYellow
Hole Diameter
0.052" (1.32mm)0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.320" L (3.18mm x 8.13mm)0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Material - Insulation
Nylon 46, UL 94V-0Polyamide (PA66), Nylon 6/6
Material - Body
Beryllium CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
126,744
In Stock
302,500
Factory
1 : $0.38000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
16,664
In Stock
1 : $0.85000
Bulk
-
Bulk
Active
PC Test Point Jack
Through Hole
Black
0.052" (1.32mm)
0.188" Dia x 0.312" L (4.78mm x 7.92mm)
-
Silver
Polyamide (PA66), Nylon 6/6
Beryllium Copper
8,746
In Stock
1 : $0.84000
Bulk
-
Bulk
Active
PC Test Point Jack
Through Hole
Yellow
0.052" (1.32mm)
0.188" Dia x 0.312" L (4.78mm x 7.92mm)
-
Silver
Polyamide (PA66), Nylon 6/6
Beryllium Copper
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).