Test Points

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
199,681
In Stock
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
PC Test Point, Miniature
Through Hole
Black
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
148,125
In Stock
302,400
Factory
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5004
5004
PC TEST POINT MINIATURE YELLOW
Keystone Electronics
87,715
In Stock
289,600
Factory
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
PC Test Point, Miniature
Through Hole
Yellow
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5016, 5018 PC Test Point, Compact, 0.38mm
5016
PC TEST POINT COMPACT
Keystone Electronics
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
1,000 : $0.18984
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Compact
Surface Mount
-
-
0.150" L x 0.112" W (3.81mm x 2.84mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 4

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).