Thermocouples, Temperature Probes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Usage | Tip Type | Plug Type | Probe Temperature Range | Cable Length | Cable Insulation | Plug Color | Probe Length | Probe Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
965 In Stock | 1 : $15.00000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | K-Type Thermocouple | Air | Air, Beaded | - | -58 ~ 392°F (-50 ~ 200°C) | 39.000" (990.60mm) | - | - | 0.156" (3.96mm) | - | |||
1,491 In Stock 1,869 Factory | 1 : $17.20000 Bulk | - | Bulk | Active | K-Type Thermocouple | Air, Gas, Surface | Air, Beaded | Sub-Mini (Thermocouple Plug) | -40 ~ 950°F (-40 ~ 510°C) | 48.000" (1219.20mm) | Fiberglass | Yellow | - | - | |||
129 In Stock | 1 : $73.99000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | K-Type Thermocouple | - | Air, Beaded | Double Banana Plug | -40 ~ 500°F (-40 ~ 260°C) | 39.370" (1000.00mm) | - | Black and Red | - | Polytetrafluoroethylene (PTFE) |