Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Hook Type | Hook, Pincer Opening | Features | Length | Length - Barrel | Temperature Range | Termination | Color | Quantity | For Use With/Related Products | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $3.60000 Bulk | - | Bulk | Active | Micro | Hook | 0.135" (3.43mm) | Push Button Style | 1.750" (44.45mm) | 0.820" (20.83mm) | 200°F (93°C) Max | Solder, 0.110" (2.80mm) Wire Opening | Black | 1 Piece | - | |||
3 In Stock | 1 : $7.94000 Bulk | - | Bulk | Active | Macro | Hook | 0.120" (3.05mm) | Push Button Style | 1.650" (41.91mm) | 0.808" (20.52mm) | 200°F (93°C) Max | - | Red | 1 Piece | - |