Alligator, Crocodile, Heavy Duty Clips
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock 1,228 Factory | 1 : $7.11000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | White | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
533 In Stock 8,089 Factory | 1 : $1.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Black | 2.283" (58.00mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
251 In Stock 10,648 Factory | 1 : $1.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Red | 2.283" (58.00mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
5 In Stock 1,675 Factory | 1 : $1.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Yellow | 2.283" (58.00mm) | Banana, Female Socket (Jack) | 1 Piece | - |