Alligator, Crocodile, Heavy Duty Clips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock 5,431 Factory | 1 : $2.12000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | Poly-Vinyl Chloride (PVC) | Insulated | Red | 2.250" (57.15mm) 2 1/4" | Banana, Female Socket (Jack) | 1 Piece | - | |||
70 In Stock 5,597 Factory | 1 : $2.12000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | Poly-Vinyl Chloride (PVC) | Insulated | Black | 2.250" (57.15mm) 2 1/4" | Banana, Female Socket (Jack) | 1 Piece | - |