Results: 0
Manufacturer
Adafruit Industries LLCAltech CorporationAmphenol TPC Wire & CableBulginCal Test ElectronicsCLIFF Electronic Components LtdCUI DevicesDescoDigiwaveE-Z-HookE-Z-HookFLIR Extech
Series
-*103A105A110A120214372240328934915787A5788
Packaging
BagBoxBulkRetail PackageTape & Box (TB)Tray
Product Status
ActiveObsolete
Type
-AlligatorAlligator, 5-WayAlligator, Extra LargeAlligator, LargeAlligator, MediumAlligator, MicroAlligator, MiniatureAlligator, Probe Tip Test AdapterAlligator, SafetyAlligator, Safety, LargeAlligator, Safety, Small
Jaw Opening
0.080" (2.03mm)0.157" (4.00mm)0.160" (4.06mm)0.188" (4.79mm) 3/16"0.190" (4.83mm)0.220" (5.58mm)0.220" (5.59mm)0.236" (5.99mm)0.240" (6.10mm)0.250" (6.35mm) 1/4"0.270" (6.86mm)0.276" (7.00mm)
Voltage - Rated
30V, 60V30VAC, 60VDC45VRMS/DC50V100V150V, 300V150VRMS300V300VRMS300VRMS/DC600V600V, 1000V600VRMS1000V (1kV)
Current Rating (Amps)
5 mA10 mA16 mA20 mA500 mA1 A3 A4 A5 A6 A8 A10 A
Material
-AluminumBeryllium CopperBrassBrass/BronzeBronzeCopperCopper AlloyGoldPlasticPolybutylene TerephthalateSilverStainless SteelSteel
Plating
-CopperDichromateGoldNickelSilverTinZinc
Material - Insulation
-No InsulationNylonNylon, Glass FilledPlasticPoly-Vinyl Chloride (PVC)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, SantoprenePolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)PolyepoxidePolyethylene (PE)Polypropylene (PP)
Insulation
-InsulatedInsulated SleeveNon-Insulated
Color
-BlackBlack and RedBlack, Gray, RedBlack, RedBlueBrownGrayGreenGreen, YellowMultipleNaturalRedSilver
Length
0.984" (25.00mm)1.000" (25.40mm)1.062" (26.97mm)1.063" (27.00mm)1.090" (27.69mm)1.094" (27.79mm)1.100" (27.94mm)1.230" (31.24mm)1.25" (31.75mm)1.250" (31.75mm) 1 1/4"1.378" (35.00mm)1.400" (35.56mm)
Termination
4mm Banana0.160" x 0.280" (4.00mm x 0.70mm) Thread-Banana, Female Socket (Jack)Banana, Female Socket (Jack) or ScrewBarrelBarrel & ScrewCage Spring Barrel, 2mmCrimpCrimp or ScrewCrimp or SolderFemale Thread, 10-32
Quantity
11 Pair1 Piece2 Pair2 Pieces3 Pieces4 Pieces5 Pieces6 Pieces8 Pieces10 Pieces100 Pieces500 Pieces5000
Ratings
-AA59466-001AA59466-0017AA59466-002AA59466-003AA59466-005AA59466-006AA59466-007AA59466-008AA59466-009AA59466-010AA59466-011
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.