Variable Transformers

Results: 3
Series
100200500
Voltage - Output
120VAC, 132VAC120VAC, 140VAC
Constant Current Load - Max
1.75A (0.23kVA)2A (0.26kVA)5A (0.7kVA)
Size
2.930" Dia x 1.880" L (74.40mm x 47.75mm)2.940" Dia x 1.880" L (74.68mm x 47.75mm)4.160" L x 3.940" W x 2.380" H (105.66mm x 100.08mm x 60.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Voltage - Output
Voltage - Supply
Input Type
Constant Current Load - Max
Size
291
171
VAR XFMR 120/132VAC 1.75A
Staco Energy Products Company
35
In Stock
1 : $200.00000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 132VAC
120VAC
Terminals
1.75A (0.23kVA)
2.940" Dia x 1.880" L (74.68mm x 47.75mm)
511
511
VAR XFMR 120/140VAC 5A
Staco Energy Products Company
16
In Stock
1 : $300.00000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 140VAC
120VAC
Terminals
5A (0.7kVA)
4.160" L x 3.940" W x 2.380" H (105.66mm x 100.08mm x 60.45mm)
201
201
VAR XFMR 120/132VAC 2A
Staco Energy Products Company
1
In Stock
1 : $200.00000
Bulk
Bulk
Active
Panel Mount
Terminals
120VAC, 132VAC
120VAC
Terminals
2A (0.26kVA)
2.930" Dia x 1.880" L (74.40mm x 47.75mm)
Showing
of 3

Variable Transformers


Variable transformers, or adjustable voltage transformers, allow the user to select an output voltage while maintaining a fixed amperage rating. These transformers have one voltage winding that is tapped at various points to provide multiple output voltages. They are available in bench or panel mount with receptacle or terminal output options, plug or terminal input options, and a wide variety of supply and output voltages.