Power Supplies (Test, Bench)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $13,550.04000 Box | - | Box | Active | Bench (AC to DC) | - | 1 | 0 ~ 80V | 0 ~ 360A | LCD | 6 | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | 10000W | |||
1 In Stock | 1 : $13,950.04000 Box | - | Box | Active | Bench (AC to DC) | - | 1 | 0 ~ 650V | 0 ~ 46A | LCD | 6 | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | 10000W | |||
1 In Stock | 1 : $14,350.04000 Box | - | Box | Active | Bench (AC to DC) | - | 1 | 0 ~ 1.3kV | 0 ~ 23A | LCD | 6 | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | 10000W | |||
1 In Stock | 1 : $19,750.06000 Box | - | Box | Active | Bench (AC to DC) | - | 1 | 0 ~ 500V | 0 ~ 108A | LCD | 6 | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | 18000W | |||
1 In Stock | 1 : $19,990.06000 Box | - | Box | Active | Bench (AC to DC) | - | 1 | 0 ~ 1.95kV | 0 ~ 27A | LCD | 6 | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | 18000W |