Power Supplies (Test, Bench)

Results: 6
Manufacturer
B&K PrecisionSRA Soldering Products
Series
-16701900B9170BKoradXLN
Packaging
BoxBulk
Voltage - Supply
100 ~ 240VAC108 ~ 132VAC110 ~ 220VAC115VAC, 230VAC120VAC
Number of Outputs
123
Voltage - Output
0 ~ 100VDC0 ~ 30VDC0 ~ 30VDC, 12VDC, 5VDC0 ~ 70VDC1 ~ 32VDC1 ~ 60VDC
Current - Output
0 ~ 14.4A0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA0 ~ 30A0 ~ 3A0 ~ 5A
Display Type
LCDLED
Number of Characters
3 (2)4 (2)-
Size / Dimension
8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm)10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm)10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm)16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm)17.008" L x 16.535" W x 1.717" H (432.00mm x 420.00mm x 43.60mm)
Features
-Adjustable or Fixed Selection SwitchAdjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB InterfaceMemory, Programmable, RS485 and USB InterfaceMemory, Programmable, Tracking, USB InterfaceProgrammable, Remote Control, Software, Switching, USB Interface
Power (Watts)
210W1440W-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
KD3305P
KD3305P
KD3305P - PRECISION VARIABLE AD
SRA Soldering Products
44
In Stock
1 : $309.99000
Box
Box
Active
Bench (AC to DC)
110 ~ 220VAC
3
0 ~ 30VDC
0 ~ 5A
LED
4 (2)
10.240" L x 8.661" W x 6.142" H (260.00mm x 220.00mm x 156.00mm)
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
-
1685B
1685B
POWER SUPPLY DC SW 1-60V 5A
B&K Precision
82
In Stock
1 : $441.00000
Box
-
Box
Active
Bench (AC to DC)
100 ~ 240VAC
1
1 ~ 60VDC
0 ~ 5A
LED
3 (2)
8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm)
Programmable, Remote Control, Software, Switching, USB Interface
-
1900B Series
1901B
1-30V, 30A SWITCHING DC POWER SU
B&K Precision
60
In Stock
1 : $815.00000
Box
Box
Active
Bench (AC to DC)
120VAC
1
1 ~ 32VDC
0 ~ 30A
LED
3 (2)
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Adjustable or Fixed Selection Switch
-
XLN10014
XLN10014
PWR SUPP PROGRAMABLE DC 100V/14A
B&K Precision
27
In Stock
1 : $2,550.01000
Box
Box
Active
Bench (AC to DC)
100 ~ 240VAC
1
0 ~ 100VDC
0 ~ 14.4A
LCD
4 (2)
17.008" L x 16.535" W x 1.717" H (432.00mm x 420.00mm x 43.60mm)
Memory, Programmable, RS485 and USB Interface
1440W
Power Supply Triple Output
1670A
POWER SUPPLY 30V 3A TRPL-OUT
B&K Precision
16
In Stock
1 : $310.00000
Box
Box
Active
Bench (AC to DC)
108 ~ 132VAC
3
0 ~ 30VDC, 12VDC, 5VDC
0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA
LCD
3 (2)
14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm)
-
-
917xB
9174B
DC PWR SUPL 0-35V 3A/0-70V 1.5A
B&K Precision
21
In Stock
1 : $1,690.01000
Bulk
Bulk
Active
Bench (AC to DC)
115VAC, 230VAC
2
0 ~ 70VDC
0 ~ 3A
LCD
-
16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm)
Memory, Programmable, Tracking, USB Interface
210W
Showing
of 6

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.