Oscilloscopes

Results: 5
Series
SDS1000VDS
Type
BenchBench, DigitalHandheld
Bandwidth
25 MHz100 MHz
Channels
24
Display Type
-LCD - Color
Memory Size
5kpts20kpts5Mpts10Mpts
Function
RecordRecord, Save
Sampling Rate (Per Second)
100M1G
Input Impedance
1M1M - 10pF
Rise Time (Typ)
3.5 ns14 ns
Voltage - Input (Max)
40V400VCAT II 400V
Voltage - Supply
100 ~ 240VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bandwidth
Channels
Display Type
Interface
Memory Size
Function
Probe Type
Sampling Rate (Per Second)
Input Impedance
Rise Time (Typ)
Voltage - Input (Max)
Voltage - Supply
56
Marketplace
1 : $119.00000
Box
Box
Active
Handheld
25 MHz
2
-
USB
5kpts
Record
Passive 10:1 (2)
100M
1M - 10pF
14 ns
400V
-
34
Marketplace
1 : $339.00000
Box
Box
Active
Handheld
100 MHz
2
-
USB
10Mpts
Record
Passive 10:1 (2)
1G
1M - 10pF
3.5 ns
40V
-
50
Marketplace
1 : $379.00000
Box
Box
Active
Handheld
100 MHz
2
-
USB
10Mpts
Record
Passive 10:1 (2)
1G
1M - 10pF
3.5 ns
40V
-
35
Marketplace
1 : $399.00000
Box
Box
Active
Bench, Digital
100 MHz
4
LCD - Color
USB
20kpts
Record, Save
Passive 10:1 (2)
1G
1M
3.5 ns
CAT II 400V
100 ~ 240VAC
45
Marketplace
1 : $469.00000
Box
Box
Active
Bench
100 MHz
4
-
USB
5Mpts
Record
Passive 10:1 (2)
1G
1M - 10pF
3.5 ns
40V
-
Showing
of 5

Oscilloscopes


Oscilloscopes are measurement tools that create a visual representation of electronic signals. An essential tool for those who work with electronics, they are used to observe and measure high-speed phenomena, with more advanced examples capable of measuring signals with frequency content approaching the GHz range. As a general rule they exchange absolute accuracy and measurement resolution for speed, with even modest multimeters likely to yield better measurements than most oscilloscopes of the DC/low-frequency phenomena for which multimeters are well-adapted.