Multimeters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
FLUKE-116
MULTIMETER HVAC TRUE RMS
Fluke Electronics
106
In Stock
1 : $288.99000
Box
-
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep
Auto
True RMS
CAT III 600V
FLUKE-117
MULTMTR ELEC DMM W/NON CNT VOLT
Fluke Electronics
472
In Stock
1 : $304.99000
Box
-
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Auto
True RMS
CAT III 600V
FLUKE-179/EDA2
KIT COMBO DMM & ACCESSORY
Fluke Electronics
84
In Stock
1 : $529.99000
Box
-
Box
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep
Auto
True RMS
CAT III 1000V, CAT IV 600V
FLUKE-87-5
DMM INDUSTRIAL TRUE-RMS W/TEMP
Fluke Electronics
510
In Stock
1 : $561.99000
Box
-
Box
Active
Handheld
Digital (DMM)
4.5
LCD, Bar Graph
20000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Auto Off, Backlight, Hold, Min/Max/Ave
Auto
True RMS
CAT III 1000V, CAT IV 600V
FLUKE-117-323-KIT
MULTIMETER AND CLAMP METER COMBO
Fluke Electronics
15
In Stock
1 : $471.99000
Bulk
-
Bulk
Active
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
6000
Voltage, Current, Resistance, Capacitance, Frequency
Continuity, Diode Test
Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Auto
True RMS
CAT III 600V
Showing
of 5

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.