Test Clips - Alligator, Crocodile, Heavy Duty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : $16.45000 Bulk | - | Bulk | Active | Crocodile | 0.315" (8.00mm) | - | 10 A | Brass | Silver | - | Non-Insulated | Natural | 1.654" (42.01mm) | - | 1 Piece | - | ||
71 In Stock | 1 : $6.07000 Bulk | - | Bulk | Active | Crocodile | 0.571" (14.50mm) | - | 25 A | Steel | Tin | - | Non-Insulated | Natural | 2.310" (58.67mm) | - | 1 Piece | - |