Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
0002072101
0002072101
CONN TERM WTB 18-24AWG TIN
Molex
108,053
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.075" (1.91mm)0.120" (3.05mm)0.302" (7.67mm)18-24 AWGBrassTin
0002092105
0002092105
CONN TERM WTB 16-18AWG TIN
Molex
0
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough Board, Locking0.098" (2.49mm)0.120" ~ 0.140" (3.05mm ~ 3.56mm)0.302" (7.67mm)16-18 AWGBrassTin
Showing
1 - 2
of 2

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.