Wire to Board Connectors

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Hole Diameter
Insulation Diameter
Length - Overall
Wire Gauge
Contact Material
Contact Finish
11,167
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.06211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
0.250" (6.35mm)
18-22 AWG
Phosphor Bronze
Tin
170072-1
170072-1
CONN TERM WTB 20-24AWG TIN
TE Connectivity AMP Connectors
13,183
In Stock
1 : $0.14000
Cut Tape (CT)
7,000 : $0.07534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.071" ~ 0.075" (1.80mm ~ 1.91mm)
-
0.409" (10.39mm)
20-24 AWG
Brass
Tin
172782
172782-5
CONN TERM WTB 22-26AWG TIN
TE Connectivity AMP Connectors
88,418
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.02929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
-
0.335" (8.50mm)
22-26 AWG
Brass
Tin
42001 Series
0040080605
CONN TERM WTB 22-26 AWG TIN
Molex
34,709
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.04419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board, Locking
0.051" (1.30mm)
0.060" (1.52mm)
0.265" (6.73mm)
22-26 AWG
Brass Alloy
Tin
SIN-21T-1.8
SIN-21T-1.8
CONN TERM WTB 18-22AWG TIN
JST Sales America Inc.
4,319
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.071" (1.80mm)
0.067" ~ 0.150" (1.70mm ~ 3.81mm)
0.496" (12.60mm)
18-22 AWG
Brass
Tin
1,295
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.11098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Board
0.125" (3.18mm)
0.090" ~ 0.150" (2.29mm ~ 3.81mm)
0.295" (7.49mm)
14-18 AWG
Phosphor Bronze
Tin
172781-4
172781-4
CONN TERM WTB 26-30AWG TIN
TE Connectivity AMP Connectors
290,628
In Stock
1 : $0.10000
Cut Tape (CT)
150,000 : $0.01734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wire to Board
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
0.043" ~ 0.055" (1.10mm ~ 1.40mm)
0.335" (8.50mm)
26-30 AWG
Brass
Tin
Showing
of 7

Wire to Board Connectors


Wire-to-board terminal connectors are used to make reliable, single conductor connections directly to a circuit board. They are available in a variety of wire gauges from 30 AWG up to 8 AWG. They come in a variety of lengths, materials, and insulation diameter tolerances. These connectors crimp onto stripped wire and provide a more secure connection to a PCB than wire alone.