Wire Splice Connectors

Results: 9
Manufacturer
3MMolex
Series
Multi-LockScotchlok™
Terminal Type
Inline, Tap (Suitcase)Inline, Tap
Number of Wire Entries
123
Wire Gauge
14-18 AWG14-22 AWG16-22 AWG18-22 AWG
Features
Flame Retardant, Gel Filled, Hinged LidFlame Retardant, Hinged Lid(s)Flame Retardant, Mates to 0.250" (6.35mm) Male Quick ConnectGel Filled, Flame RetardantHinged Lid
Color
BlueRed
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Number of Wire Entries
Termination
Wire Gauge
Insulation
Features
Color
951K (BULK)
951K (BULK)
CONN INLINE TAP 18-22 AWG IDC
3M
7,550
In Stock
1 : $0.31000
Bulk
Bulk
Active
Inline, Tap
1
IDC
18-22 AWG
Fully Insulated
Flame Retardant, Mates to 0.250" (6.35mm) Male Quick Connect
Red
952K (BULK)
952K (BULK)
CONN INLINE TAP 14-18 AWG IDC
3M
8,246
In Stock
1 : $0.41000
Bulk
Bulk
Active
Inline, Tap
1
IDC
14-18 AWG
Fully Insulated
Flame Retardant, Mates to 0.250" (6.35mm) Male Quick Connect
Blue
905-BULK
905-BULK
CONN INLINE TAP 14-22 AWG IDC
3M
32,313
In Stock
1 : $0.46000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
14-22 AWG
Fully Insulated
Hinged Lid
Red
804
804-BULK
CONN INLINE TAP 14-18 AWG IDC
3M
6,750
In Stock
1 : $0.76000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
14-18 AWG
Fully Insulated
Flame Retardant, Gel Filled, Hinged Lid
Blue
558-BULK
558-BULK
CONN INLINE TAP 16-22 AWG IDC
3M
18,223
In Stock
1 : $0.85000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
16-22 AWG
Fully Insulated
Flame Retardant, Hinged Lid(s)
Red
560B-BULK
560B-BULK
CONN INLINE TAP 14-18 AWG IDC
3M
13,395
In Stock
1 : $0.30000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
14-18 AWG
Fully Insulated
Flame Retardant, Hinged Lid(s)
Blue
19216-0005
0192160005
CONN INLINE TAP 18-22 AWG IDC
Molex
5,329
In Stock
1 : $0.39000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
18-22 AWG
Fully Insulated
Hinged Lid
Red
560 (BOXED)
560 (BOXED)
CONN INLINE TAP 14-18 AWG IDC
3M
26,847
In Stock
1 : $0.67000
Bulk
Bulk
Active
Inline, Tap (Suitcase)
2
IDC
14-18 AWG
Fully Insulated
Flame Retardant, Hinged Lid(s)
Blue
314-BOX
314-BOX
CONN INLINE TAP 14-22 AWG IDC
3M
1,599
In Stock
1 : $2.23000
Bulk
Bulk
Active
Inline, Tap
3
IDC
14-22 AWG
Fully Insulated
Gel Filled, Flame Retardant
Blue
Showing
of 9

Wire Splice Connectors


Wire splice connector terminals are devices that provide an insulated or non-insulated point of electrical connection for two or more conductors secured by crimping, soldering, friction, screw, IDC or a wire nut (twist on). They are selected by the number and gauge of the wire. The terminal types are butt splice, closed end, single opening, crimp band, open band, inline, or tap.