Spade Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,615 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | Standard | 6 Stud | 0.250" (6.35mm) | 0.846" (21.49mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Tin | Copper | |||
23,417 In Stock | Active | - | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.799" (20.29mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | - | Red | Tin | Copper | |||
14,810 In Stock | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.27295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.799" (20.29mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Tin | Phosphor Bronze | |||
9,068 In Stock | Active | - | Bulk | Active | Standard | 4 Stud | 0.218" (5.54mm) | 0.674" (17.12mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Tin | Copper | |||
4,741 In Stock | 1 : $0.63000 Cut Tape (CT) 5,000 : $0.34617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Flanged | 6 Stud | 0.294" (7.47mm) | 0.768" (19.51mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Tin | Copper |