Spade Connectors

Results: 2
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Width - Outer Edges
0.250" (6.35mm)0.312" (7.92mm)
Length - Overall
0.846" (21.49mm)1.095" (27.81mm)
Wire Gauge
10-12 AWG16-22 AWG
Color
RedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
34541
2-34541-1
CONN SPADE TERM 16-22AWG #6 RED
TE Connectivity AMP Connectors
54,015
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.21157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
6 Stud
0.250" (6.35mm)
0.846" (21.49mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Tin
Copper
326859
326859
CONN SPADE TERM 10-12AWG #6 YEL
TE Connectivity AMP Connectors
10,353
In Stock
1 : $1.00000
Bulk
Bulk
Active
Standard
6 Stud
0.312" (7.92mm)
1.095" (27.81mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Tin
Copper
Showing
of 2

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.