Solder Lug Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Style | Stud/Tab Size | Hole Diameter | Mounting Type | Length - Overall | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,554 In Stock | 1 : $0.19000 Bulk | - | Bulk | Active | PCB, Long Tail | Smooth Edge | - | - | Through Hole | 0.562" (14.27mm) | Brass | Tin | ||
6,938 In Stock 4,000 Factory | 1 : $0.19000 Bulk | - | Bulk | Active | PCB, Long Tail | Smooth Edge | - | - | Through Hole | 0.500" (12.70mm) | Brass | Tin | ||
49,964 In Stock 9,000 Factory | 1 : $0.22000 Bulk | - | Bulk | Active | Standard | Smooth Edge | - | 0.078" (1.98mm) | Flat | 0.687" (17.45mm) | Brass | Tin | ||
41,863 In Stock 15,800 Factory | 1 : $0.22000 Bulk | - | Bulk | Active | Long Stem, Shaped | Smooth Edge | 8 Stud | 0.093" (2.36mm) | Flat | 0.875" (22.23mm) | Brass | Tin | ||
28,227 In Stock 12,400 Factory | 1 : $0.22000 Bulk | - | Bulk | Active | Long Stem, Straight | Smooth Edge | 4 Stud | 0.078" (1.98mm) | Flat | 0.687" (17.45mm) | Brass | Tin | ||
14,512 In Stock 2,600 Factory | 1 : $0.23000 Bulk | - | Bulk | Active | Long Stem, Shaped | Smooth Edge | 4 Stud | 0.093" (2.36mm) | Flat | 0.875" (22.23mm) | Brass | Tin | ||
12,191 In Stock 11,700 Factory | 1 : $0.21000 Bulk | - | Bulk | Active | PCB, Long Tail | Smooth Edge | - | - | Through Hole | 0.750" (19.05mm) | Brass | Tin |