Ring Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PN18_R
CONN RING CIRC 18-22AWG #6 CRIMP
Panduit Corp
314
In Stock
1 : $1.51000
Bulk
-
Bulk
Active
Circular
6 Stud
0.032" (0.81mm)
0.220" (5.59mm)
0.770" (19.56mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper
Tin
PN18_R
CONN RING CIRC 18-22AWG #6 CRIMP
Panduit Corp
815
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
Circular
6 Stud
0.032" (0.81mm)
0.220" (5.59mm)
0.770" (19.56mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Copper
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.