Ring Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,374 In Stock | 1 : $0.66000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Copper | Tin | |||
3,315 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.45216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.780" (19.81mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
19 In Stock 200 Marketplace | 1 : $1.47000 Bulk 100 : $1.14000 Box | - | Bulk Box | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Copper | Tin | |||
314 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.220" (5.59mm) | 0.770" (19.56mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Copper | Tin | |||
815 In Stock | 1 : $0.66000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.032" (0.81mm) | 0.220" (5.59mm) | 0.770" (19.56mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Copper | Tin |