Ring Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,805 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.380" (9.65mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
794 In Stock | 1 : $1.76000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.380" (9.65mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
7,965 In Stock | 1 : $0.79000 Cut Tape (CT) 2,000 : $0.62578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.380" (9.65mm) | 1.060" (26.92mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | - | Tin | |||
279 In Stock | 1 : $2.57000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.370" (9.40mm) | 1.130" (28.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $0.82000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.310" (7.87mm) | 1.040" (26.42mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin |