Ring Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : $2.66000 Bulk | - | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.270" (32.26mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $0.90000 Bulk | - | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.210" (30.73mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $1.88000 Bulk | - | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 1.210" (30.73mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin |