Ring Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PNF10-38R
CONN RING CIRC 10-12AWG #3/8
Panduit Corp
0
In Stock
Check Lead Time
1 : $1.08000
Cut Tape (CT)
2,000 : $0.84819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
3/8 Stud
0.040" (1.02mm)
0.580" (14.73mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
PNF10-XXR-X
CONN RING CIRC 10-12AWG #3/8
Panduit Corp
0
In Stock
Check Lead Time
50 : $1.95420
Bulk
-
Bulk
Active
Circular
3/8 Stud
0.040" (1.02mm)
0.580" (14.73mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.